B+B Thermo-Technik 0550 2291-001 Pressure Transducer ISO 4400 Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 2291-001 Pressure Transducer ISO 4400 Liquids/Gases

MPN
0550 2291-001
Brand
B+B Sensors
EAN-13
2050010161701
Order Code
01-3443
Country of Origin
Germany
  • Quickly find another product in this range by Burst load:

    5bar 180bar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik 0550 2291-001 pressure transducer is a precision force detector equipped with an ISO 4400 square connector. This pressure sensor is designed for applications that require accurate air pressure measurements. Common uses include monitoring and controlling systems in industrial and automotive environments.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 12 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot