B+B Thermo-Technik 0550 2281-002 Pressure Transducer ISO 4400 Connector

B+B Thermo-Technik 0550 2281-002 Pressure Transducer ISO 4400 Connector

Order Code:

01-3427

Brand: B+B Sensors MPN: 0550 2281-002 EAN-13: 2050010162593

Discontinued


The B + B Thermo-Technik 0550 2281-002 Pressure transducer features an ISO 4400 square connector for efficient force detection. It is designed to accurately measure pressure in various industrial applications. Typically used in monitoring air pressure systems, this device ensures consistent performance and reliability.
Supply Voltage 12 - 24 V DC
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

Trustpilot