B+B Thermo-Technik 0550 2192-005 Pressure Transducer 2m Cable for Liquids/Gases

B+B Thermo-Technik 0550 2192-005 Pressure Transducer 2m Cable for Liquids/Gases

MPN
0550 2192-005
Brand
B+B Sensors
EAN-13
2050010162876
Order Code
01-3419
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik pressure transducer 0550 2192-005 is a high-precision device designed for accurate air pressure measurements. Its robust construction makes it suitable for industrial applications requiring reliable and consistent data. The sensor excels in environments where monitoring and control of pressure levels are critical.
Type Pressure transducer
Burst load 75bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Trustpilot