Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2191-006 Pressure Transducer ISO 4400 Hirschmann Plug

Image Representative of Range

B+B Thermo-Technik 0550 2191-006 Pressure Transducer ISO 4400 Hirschmann Plug

Order Code:

01-3414

Brand: B+B Sensors MPN: 0550 2191-006 EAN-13: 2050010161206
  • Quickly find another product in this range by Burst load:

Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 2191-006 Pressure transducer features an ISO 4400 square connector and is designed for precise air pressure measurement. This pressure sensor is ideal for applications requiring reliable force detection. Common uses include industrial automation and monitoring systems.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot