B+B Thermo-Technik 0550 2191-005 Pressure Transducer ISO 4400 Liquid/Gas

B+B Thermo-Technik 0550 2191-005 Pressure Transducer ISO 4400 Liquid/Gas

MPN
0550 2191-005
Brand
B+B Sensors
EAN-13
2050010162951
Order Code
01-3413
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik 0550 2191-005 pressure transducer features an ISO 4400 square connector for reliable connections. It is designed to accurately measure and convert air pressure levels into an electrical signal. This pressure sensor is typically used in industrial automation and process control applications.
Type Pressure transducer
Burst load 75bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Trustpilot