B+B Thermo-Technik 0550 2191-004 Pressure Transducer ISO 4400 Hirschmann Plug

Image Representative of Range

B+B Thermo-Technik 0550 2191-004 Pressure Transducer ISO 4400 Hirschmann Plug

MPN
0550 2191-004
Brand
B+B Sensors
EAN-13
2050010161244
Order Code
01-3412
Country of Origin
Germany
  • Quickly find another product in this range by Burst load:

View Full Product Range (6)

Discontinued


The B + B Thermo-Technik Pressure Transducer 0550 2191-004 features an ISO 4400 square connector for reliable connectivity. It is designed to accurately detect air pressure changes, making it suitable for various industrial and mechanical applications. Typical uses include monitoring and controlling pressure within pneumatic systems and hydraulic circuits.
Type Pressure transducer
Burst load 30bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Trustpilot