B+B Thermo-Technik 0550 2191-002 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 2191-002 Pressure Transducer ISO 4400 Connector

MPN
0550 2191-002
Brand
B+B Sensors
EAN-13
2050010163040
Order Code
01-3410
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Burst load:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 2191-002 pressure transducer features an ISO 4400 square connector for reliable connectivity. It is a versatile pressure sensor ideal for measuring air or fluid pressure in various industrial applications. This pressure detector ensures accurate monitoring and control in systems requiring precise pressure management.
Type Pressure transducer
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot