B+B Thermo-Technik 0550 2181-004 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 2181-004 Pressure Transducer ISO 4400 Connector

MPN
0550 2181-004
Brand
B+B Sensors
EAN-13
2050010162074
Order Code
01-3395
Country of Origin
Germany
  • Quickly find another product in this range by Burst load:

View Full Product Range (6)

Discontinued


The B + B Thermo-Technik 0550 2181-004 Pressure Transducer features an ISO 4400 square connector, ensuring reliable connections in various applications. This pressure sensor is designed to accurately measure and detect air pressure changes. Typical applications include use in industrial automation systems and HVAC equipment for precise pressure monitoring.
Type Pressure transducer
Burst load 30bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Trustpilot