B+B Thermo-Technik 0550 2181-002 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 2181-002 Pressure Transducer ISO 4400 Connector

MPN
0550 2181-002
Brand
B+B Sensors
EAN-13
2050010161947
Order Code
01-3393
Country of Origin
Germany
  • Quickly find another product in this range by Burst load:

    12bar 18bar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B + B Thermo-Technik 0550 2181-002 Pressure transducer is equipped with an ISO 4400 square connector. It is designed as a reliable pressure sensor for precise air pressure measurements in various industrial applications. Typical uses include monitoring and controlling pressure in HVAC systems and hydraulic equipment.
Type Pressure transducer
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot