Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 2181-001 Pressure Transducer ISO 4400 Hirschmann

Image Representative of Range

B+B Thermo-Technik 0550 2181-001 Pressure Transducer ISO 4400 Hirschmann

Order Code:

01-3392

Brand: B+B Sensors MPN: 0550 2181-001 EAN-13: 2050010161558
  • Quickly find another product in this range by Burst load:

    5bar 12bar 18bar 75bar 180bar
Qty Unit Price (Ex VAT)
1+ £100.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The B + B Thermo-Technik 0550 2181-001 pressure transducer features an ISO 4400 square connector. It is a robust and precise air pressure sensor designed for accurate force detection. This pressure detector is typically used in industrial applications requiring reliable pressure measurement.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Absolute pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot