B+B Thermo-Technik 0550 1392-012 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1392-012 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3385

Brand: B+B Sensors MPN: 0550 1392-012 EAN-13: 2050010161411
Qty Unit Price (Ex VAT)
1+ £92.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1392-012 is a pressure transducer designed to accurately detect and measure air pressure. This robust pressure detector is ideal for applications requiring precise pressure monitoring, such as industrial automation or environmental systems. Its reliability and accuracy make it suitable for integration in force sensors and barosensors.
Supply Voltage 3 - 5.30 V DC
Burst load 300bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot