B+B Thermo-Technik 0550 1392-011 Pressure Transducer 2m Cable Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1392-011 Pressure Transducer 2m Cable Digital Output

Order Code:

01-3384

Brand: B+B Sensors MPN: 0550 1392-011 EAN-13: 2050010161480
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1392-011 Pressure transducer is a precise force detector designed for accurate air pressure measurement. It is commonly used in industrial settings where monitoring and control of pressure levels are crucial. This robust pressure sensor ensures reliable performance and durability in various environments.
Supply Voltage 3 - 5.30 V DC
Burst load 180bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot