B+B Thermo-Technik 0550 1392-010 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1392-010 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3383

Brand: B+B Sensors MPN: 0550 1392-010 EAN-13: 2050010163200
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1392-010 pressure transducer is a precise air pressure sensor ideal for measuring and monitoring forces in various systems. It is commonly used in industrial applications to ensure accurate pressure readings and system safety. This durable barosensor offers reliability in complex environments.
Supply Voltage 3 - 5.30 V DC
Burst load 120bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot