B+B Thermo-Technik 0550 1392-009 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1392-009 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3382

Brand: B+B Sensors MPN: 0550 1392-009 EAN-13: 2050010161329
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1392-009 pressure transducer is a precise and reliable device for measuring pressure. It is designed for accurate detection of air pressure, making it suitable for a variety of industrial applications. Typically used in systems requiring consistent pressure monitoring, it is an essential component for ensuring safe and efficient operations.
Supply Voltage 3 - 5.30 V DC
Burst load 75bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot