B+B Thermo-Technik 0550 1392-008 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1392-008 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3381

Brand: B+B Sensors MPN: 0550 1392-008 EAN-13: 2050010163521
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1392-008 Pressure transducer is a compact and reliable air pressure sensor. It effectively measures air pressure variations, making it ideal for industrial and laboratory applications. This versatile pressure detector enhances precision in monitoring systems for optimal control.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 48bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot