B+B Thermo-Technik 0550 1392-006 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1392-006 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3379

Brand: B+B Sensors MPN: 0550 1392-006 EAN-13: 2050010163217
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1392-006 Pressure Transducer is a precise force detector designed for accurate air pressure measurements. It features robust construction suitable for industrial applications, ensuring reliable performance under diverse conditions. Typical uses include monitoring and control in automation systems, ensuring optimal performance and safety.
Supply Voltage 3 - 5.30 V DC
Burst load 18bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot