B+B Thermo-Technik 0550 1392-005 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1392-005 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3378

Brand: B+B Sensors MPN: 0550 1392-005 EAN-13: 2050010162371
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1392-005 pressure transducer is a precise sensor designed for measuring air pressure. It is commonly used in applications requiring accurate detection of pressure changes, such as in industrial automation systems. The sensor's reliable performance makes it ideal for monitoring and controlling force applications.
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot