B+B Thermo-Technik 0550 1392-004 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1392-004 Pressure Transducer Digital Output 2m Cable

Order Code:

01-3377

Brand: B+B Sensors MPN: 0550 1392-004 EAN-13: 2050010161855
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1392-004 Pressure transducer is a precise pascal sensor used for measuring air pressure. It is commonly applied in industrial settings for monitoring and controlling pressure levels. This reliable pressure detector ensures accurate and stable readings, vital for maintaining system safety and efficiency.
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot