B+B Thermo-Technik 0550 1391-004 Pressure Transducer Ideal Liquid/Gas Pressure

Image Representative of Range

B+B Thermo-Technik 0550 1391-004 Pressure Transducer Ideal Liquid/Gas Pressure

MPN
0550 1391-004
Brand
B+B Sensors
EAN-13
2050010161930
Order Code
01-3365
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1391-004 pressure transducer features an ISO 4400 square connector for reliable connectivity. It accurately measures air pressure and is commonly used in industrial and HVAC systems. This compact sensor is essential for monitoring and controlling pressure levels in various applications.
Type Pressure transducer
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot