B+B Thermo-Technik 0550 1391-003 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1391-003 Pressure Transducer ISO 4400 Connector

MPN
0550 1391-003
Brand
B+B Sensors
EAN-13
2050010161909
Order Code
01-3364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £85.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik Pressure transducer 0550 1391-003 is a precise and reliable pressure sensor featuring an ISO 4400 square connector. Commonly used in industrial settings, this device accurately measures air pressure and converts it into a standardised electrical output. It is ideal for applications requiring robust pressure detection and monitoring.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Reviews

Be the first to submit a review

Trustpilot