B+B Thermo-Technik 0550 1391-002 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1391-002 Pressure Transducer ISO 4400 Digital Output

MPN
0550 1391-002
Brand
B+B Sensors
EAN-13
2050010161053
Order Code
01-3363
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1391-002 Pressure transducer features an ISO 4400 square connector for seamless integration. This pressure sensor is designed to accurately measure and transmit force-related data. It is typically used in industrial applications, monitoring air pressure systems and ensuring operational efficiency.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot