B+B Thermo-Technik 0550 1390-012 Pressure Transducer M12 4-pin Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1390-012 Pressure Transducer M12 4-pin Digital Output

MPN
0550 1390-012
Brand
B+B Sensors
EAN-13
2050010162517
Order Code
01-3361
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik Pressure transducer model 0550 1390-012 is a reliable force detector with an M12 (4-pin) connection. It is primarily used for accurately measuring and monitoring air pressure in various industrial applications. Designed for precision and durability, this barosensor is ideal for environments requiring consistent and dependable pressure measurement.
Type Pressure transducer
Burst load 300bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot