Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1390-010 Pressure Transducer Digital Output M12

Image Representative of Range

B+B Thermo-Technik 0550 1390-010 Pressure Transducer Digital Output M12

Order Code:

01-3359

Brand: B+B Sensors MPN: 0550 1390-010 EAN-13: 2050010163231
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik pressure transducer 0550 1390-010 is a sensitive and precise air pressure sensor with an M12 (4-pin) connection. This versatile force detector is commonly used in industrial applications requiring accurate pressure measurement. Its durable design ensures reliable performance in various settings.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 120bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot