B+B Thermo-Technik 0550 1390-009 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1390-009 Pressure Transducer M12 Digital Output

MPN
0550 1390-009
Brand
B+B Sensors
EAN-13
2050010162609
Order Code
01-3358
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik pressure transducer 0550 1390-009 is a precise air pressure sensor featuring an M12 (4-pin) connection. It is designed to detect and measure pressure changes in various industrial applications. This robust pressure detector is suitable for monitoring systems requiring accurate pressure data.
Type Pressure transducer
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot