Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1390-008 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1390-008 Pressure Transducer M12 Digital Output

Order Code:

01-3357

Brand: B+B Sensors MPN: 0550 1390-008 EAN-13: 2050010163095
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 1390-008 Pressure transducer is a high-performance pressure sensor featuring an M12 (4-pin) connection. It is designed to accurately measure air pressure in various industrial applications. This device is ideal for systems requiring precise pressure detection and monitoring.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 48bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot