Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1390-007 Pressure Transducer M12 4-pin For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1390-007 Pressure Transducer M12 4-pin For Liquids/Gases

Order Code:

01-3356

Brand: B+B Sensors MPN: 0550 1390-007 EAN-13: 2050010160834
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The B + B Thermo-Technik 0550 1390-007 Pressure transducer is a precise pressure detector featuring an M12 4-pin connection. It is designed for accurate measurement and monitoring of air pressure levels in various industrial settings. This pressure sensor is ideal for applications requiring reliable pressure detection and monitoring.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 30bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot