Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1390-004 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1390-004 Pressure Transducer M12 Digital Output

Order Code:

01-3353

Brand: B+B Sensors MPN: 0550 1390-004 EAN-13: 2050010162401
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 1390-004 Pressure transducer is a precise air pressure sensor with an M12 (4-pin) connection. It is designed to accurately measure pressure, making it ideal for applications in environments where monitoring and control of air pressure is essential. Commonly used in industrial settings, this pressure detector provides reliable performance for maintaining system efficiency.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot