Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1390-002 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1390-002 Pressure Transducer M12 Digital Output

Order Code:

01-3351

Brand: B+B Sensors MPN: 0550 1390-002 EAN-13: 2050010163651
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik Pressure transducer, model 0550 1390-002, is a reliable force detector with an M12 (4-pin) connector. This barosensor accurately measures air pressure and is commonly used in industrial and automation applications. Its robust design ensures precise performance in monitoring and controlling pressure levels.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot