Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1390-001 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1390-001 Pressure Transducer M12 Digital Output

Order Code:

01-3350

Brand: B+B Sensors MPN: 0550 1390-001 EAN-13: 2050010161251
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 08/01/2026

The B + B Thermo-Technik 0550 1390-001 Pressure transducer is a robust air pressure sensor featuring an M12 (4-pin) connection. It is designed for accurate pressure measurement, making it ideal for industrial applications requiring precise pressure monitoring and control. Typical uses include integration into automation systems and monitoring of pneumatic processes.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot