B+B Thermo-Technik 0550 1382-002 Pressure Transducer Digital Output 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1382-002 Pressure Transducer Digital Output 2m Cable

MPN
0550 1382-002
Brand
B+B Sensors
EAN-13
2050010161084
Order Code
01-3339
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik 0550 1382-002 is a versatile pressure transducer designed for precise air pressure measurements. It serves as an effective pressure sensor and force detector, suitable for various industrial applications. Typical uses include monitoring and controlling pressure in systems to ensure safety and efficiency.
Type Pressure transducer
Burst load 5bar
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Reviews

Be the first to submit a review

Trustpilot