B+B Thermo-Technik 0550 1381-011 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1381-011 Pressure Transducer ISO 4400 Connector

MPN
0550 1381-011
Brand
B+B Sensors
EAN-13
2050010161565
Order Code
01-3336
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1381-011 pressure transducer features an ISO 4400 square connector for reliable performance. It accurately measures air pressure and is suitable for industrial applications requiring precise force detection. This dependable device is ideal for monitoring and controlling pressure systems.
Type Pressure transducer
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot