B+B Thermo-Technik 0550 1381-009 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1381-009 Pressure Transducer ISO 4400 Connector

MPN
0550 1381-009
Brand
B+B Sensors
EAN-13
2050010162524
Order Code
01-3334
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1381-009 pressure transducer features an ISO 4400 square connector for reliable connections. It is designed for measuring air pressure in various industrial applications. This pressure detector is commonly used in systems requiring accurate pressure feedback and control.
Type Pressure transducer
Burst load 75bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot