B+B Thermo-Technik 0550 1381-004 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1381-004 Pressure Transducer ISO 4400 Connector

MPN
0550 1381-004
Brand
B+B Sensors
EAN-13
2050010162005
Order Code
01-3329
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1381-004 pressure transducer is equipped with an ISO 4400 square connector. This pressure sensor is used for precise measurement and detection of air pressure in various technical applications. Ideal for industrial, laboratory, and manufacturing settings, it ensures accurate monitoring and control of pressure levels.
Type Pressure transducer
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot