B+B Thermo-Technik 0550 1381-002 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1381-002 Pressure Transducer ISO 4400 Digital Output

MPN
0550 1381-002
Brand
B+B Sensors
EAN-13
2050010161671
Order Code
01-3327
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1381-002 Pressure transducer is equipped with an ISO 4400 square connector, making it reliable for various industrial applications. This pressure sensor accurately detects and measures air pressure changes. It is commonly used in systems requiring precise force measurement and regulation.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot