B+B Thermo-Technik 0550 1380-010 Pressure Transducer M12 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1380-010 Pressure Transducer M12 Digital Output

MPN
0550 1380-010
Brand
B+B Sensors
EAN-13
2050010163224
Order Code
01-3323
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik pressure transducer 0550 1380-010 is a precise air pressure sensor featuring an M12 4-pin connector. It is designed for accurate force detection in various industrial applications. This pressure detector is ideal for monitoring and controlling systems where maintaining optimal pressure is critical.
Type Pressure transducer
Burst load 120bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot