B+B Thermo-Technik 0550 1380-009 Pressure Transducer M12 4-pin Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1380-009 Pressure Transducer M12 4-pin Digital Output

MPN
0550 1380-009
Brand
B+B Sensors
EAN-13
2050010162463
Order Code
01-3322
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £99.41 £93.46
10+ £89.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik 0550 1380-009 pressure transducer is designed for accurate air pressure measurement and has an M12 (4-pin) connector. It is commonly used in industrial applications to ensure precise force detection and monitoring. This barosensor is suitable for systems that require dependable pressure sensing.
Type Pressure transducer
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Reviews

Be the first to submit a review

Trustpilot