B+B Thermo-Technik 0550 1380-002 Pressure Transducer Digital Output M12 1 Piece

Image Representative of Range

B+B Thermo-Technik 0550 1380-002 Pressure Transducer Digital Output M12 1 Piece

MPN
0550 1380-002
Brand
B+B Sensors
EAN-13
2050010163293
Order Code
01-3315
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1380-002 pressure transducer features an M12 (4-pin) connection. It is designed for precise measurement and monitoring of air and fluid pressure in various industrial settings. Typical applications include automation technology, process control, and environmental monitoring.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C
Supply Voltage 3 - 5.30 V DC

Trustpilot