B+B Thermo-Technik 0550 1292-012 Pressure Transducer 2m Cable for Liquids/Gases

B+B Thermo-Technik 0550 1292-012 Pressure Transducer 2m Cable for Liquids/Gases

MPN
0550 1292-012
Brand
B+B Sensors
EAN-13
2050010162999
Order Code
01-3313
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik 0550 1292-012 Pressure transducer is an accurate and reliable sensor designed to measure air pressure. This barosensor is typically used in industrial applications for monitoring and controlling pressure levels. Its robust construction ensures durability and consistent performance in various environments.
Type Pressure transducer
Burst load 300bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Trustpilot