B+B Thermo-Technik 0550 1292-008 Pressure Transducer 2m Cable Liquids & Gases

Image Representative of Range

B+B Thermo-Technik 0550 1292-008 Pressure Transducer 2m Cable Liquids & Gases

MPN
0550 1292-008
Brand
B+B Sensors
EAN-13
2050010162470
Order Code
01-3309
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1292-008 pressure transducer is a reliable force sensor designed to accurately measure air pressure. This barosensor is commonly employed in industrial settings for monitoring and control applications. Its durable construction ensures precise performance over a range of conditions.
Type Pressure transducer
Burst load 48bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Trustpilot