B+B Thermo-Technik 0550 1292-006 Pressure Transducer 2m Cable For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1292-006 Pressure Transducer 2m Cable For Liquids/Gases

Order Code:

01-3307

Brand: B+B Sensors MPN: 0550 1292-006 EAN-13: 2050010160841
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1292-006 pressure transducer is a precise device designed to measure air pressure accurately. Known for its reliability in various industrial applications, this pressure sensor is an essential component for systems requiring exact pressure monitoring. Its versatility makes it suitable for use in automotive, HVAC systems, and other pressure-sensitive environments.
Supply Voltage 14 - 24 V DC
Burst load 18bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot