B+B Thermo-Technik 0550 1292-003 Pressure Transducer 2m Cable Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1292-003 Pressure Transducer 2m Cable Liquids/Gases

Order Code:

01-3304

Brand: B+B Sensors MPN: 0550 1292-003 EAN-13: 2050010163156
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1292-003 pressure transducer is a precise and reliable pressure sensor designed to measure various pressure levels accurately. It serves as a versatile force detector ideal for industrial applications requiring consistent air pressure monitoring. This barosensor is commonly used in environments needing precise pressure regulation and control.
Supply Voltage 14 - 24 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot