B+B Thermo-Technik 0550 1292-001 Pressure Transducer 2m Cable For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1292-001 Pressure Transducer 2m Cable For Liquids/Gases

Order Code:

01-3302

Brand: B+B Sensors MPN: 0550 1292-001 EAN-13: 2050010162395
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik Pressure transducer 0550 1292-001 is a versatile device designed for measuring air pressure accurately. This pressure sensor, also known as a barosensor or pascal sensor, is used in applications such as monitoring atmospheric pressure or ensuring optimal performance of HVAC systems. Its robust design and reliable performance make it ideal for both industrial and laboratory settings.
Supply Voltage 14 - 24 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot