B+B Thermo-Technik 0550 1291-012 Pressure Transducer ISO 4400 Connector

B+B Thermo-Technik 0550 1291-012 Pressure Transducer ISO 4400 Connector

Order Code:

01-3301

Brand: B+B Sensors MPN: 0550 1291-012 EAN-13: 2050010161022

Discontinued


The B + B Thermo-Technik 0550 1291-012 Pressure transducer features an ISO 4400 square connector and reliably measures air pressure. This sensor is ideal for applications requiring precise force detection and pressure monitoring. It is commonly used in industrial environments for systems needing accurate pressure control and adjustment.
Supply Voltage 14 - 24 V DC
Burst load 300bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

Trustpilot