Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1291-011 Pressure Transducer ISO 4400 Static/Dynamic Use

Image Representative of Range

B+B Thermo-Technik 0550 1291-011 Pressure Transducer ISO 4400 Static/Dynamic Use

Order Code:

01-3300

Brand: B+B Sensors MPN: 0550 1291-011 EAN-13: 2050010162210
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1291-011 Pressure transducer features an ISO 4400 square connector. It is designed to measure air pressure accurately, making it ideal for industrial applications. Typical uses include monitoring systems in manufacturing and engineering environments.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot