B+B Thermo-Technik 0550 1291-009 Pressure Transducer ISO 4400 Liquid/Gas

B+B Thermo-Technik 0550 1291-009 Pressure Transducer ISO 4400 Liquid/Gas

Order Code:

01-3298

Brand: B+B Sensors MPN: 0550 1291-009 EAN-13: 2050010161374

Discontinued


The B + B Thermo-Technik Pressure transducer 0550 1291-009 is a reliable pressure sensor with an ISO 4400 square connector. It accurately measures air pressure, making it ideal for industrial and laboratory applications. Its robust design ensures dependable performance in a variety of settings.
Supply Voltage 14 - 24 V DC
Burst load 75bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

Trustpilot