B+B Thermo-Technik 0550 1291-008 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1291-008 Pressure Transducer ISO 4400 Connector

MPN
0550 1291-008
Brand
B+B Sensors
EAN-13
2050010163316
Order Code
01-3297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £85.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 1291-008 Pressure transducer features an ISO 4400 square connector. It is designed to detect and measure air pressure accurately. This sensor is ideal for industrial applications requiring precise pressure monitoring.
Type Pressure transducer
Burst load 48bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot