B+B Thermo-Technik 0550 1291-003 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1291-003 Pressure Transducer ISO 4400 Connector

MPN
0550 1291-003
Brand
B+B Sensors
EAN-13
2050010162500
Order Code
01-3293
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £111.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The B + B Thermo-Technik 0550 1291-003 Pressure transducer features an ISO 4400 square connector for secure connections. This pressure detector is designed for accurate air pressure measurements in various industrial settings. It is commonly used in systems requiring precise force detection and monitoring.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot