B+B Thermo-Technik 0550 1290-012 Pressure Transducer M12 For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1290-012 Pressure Transducer M12 For Liquids/Gases

MPN
0550 1290-012
Brand
B+B Sensors
EAN-13
2050010161954
Order Code
01-3290
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1290-012 pressure transducer is a precise air pressure sensor equipped with an M12 (4-pin) connection. It is designed for accurate measurement and monitoring in various industrial environments. This pressure sensor is typically used in applications requiring efficient pressure detection and control.
Type Pressure transducer
Burst load 300bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Relative pressure
Supply Voltage 12 - 24 V DC

Trustpilot