B+B Thermo-Technik 0550 1290-011 Pressure Transducer M12 Socket Liquid/Gas

Image Representative of Range

B+B Thermo-Technik 0550 1290-011 Pressure Transducer M12 Socket Liquid/Gas

MPN
0550 1290-011
Brand
B+B Sensors
EAN-13
2050010162760
Order Code
01-3289
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The B + B Thermo-Technik 0550 1290-011 pressure transducer features an M12 (4-pin) connection and is designed to accurately measure air pressure. This robust pressure sensor is commonly used in industrial applications where precise pressure detection is essential. It is suitable for integration into systems requiring reliable force and pressure monitoring.
Type Pressure transducer
Burst load 180bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot