Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1290-007 Pressure Transducer M12 Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1290-007 Pressure Transducer M12 Liquids/Gases

Order Code:

01-3285

Brand: B+B Sensors MPN: 0550 1290-007 EAN-13: 2050010160711
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

B + B Thermo-Technik 0550 1290-007 is a pressure transducer with an M12 (4-pin) connection. This air pressure sensor offers precise measurement and reliable performance. It is typically used in industrial applications for monitoring and controlling pressure levels.
Type Pressure transducer
Supply Voltage 14 - 24 V DC
Burst load 30bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot